

CGA6M1X7S3D102K200AA | |
|---|---|
DigiKey Part Number | 445-13038-2-ND - Tape & Reel (TR) 445-13038-1-ND - Cut Tape (CT) 445-13038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X7S3D102K200AA |
Description | CAP CER 1000PF 2KV X7S 1210 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X7S3D102K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C102KGRACAUTO | KEMET | 7.014 | 399-15861-1-ND | kr.9.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.24740 | kr.162.37 |
| 100 | kr.2.96200 | kr.296.20 |
| 500 | kr.2.47944 | kr.1,239.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26363 | kr.2,263.63 |
| 2.000 | kr.2.14435 | kr.4,288.70 |
| 3.000 | kr.2.08461 | kr.6,253.83 |
| 5.000 | kr.2.01839 | kr.10,091.95 |
| 7.000 | kr.1.97967 | kr.13,857.69 |
| 10.000 | kr.1.94242 | kr.19,424.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

