

CGA6L2C0G2A223J160AA | |
|---|---|
DigiKey Part Number | 445-5797-2-ND - Tape & Reel (TR) 445-5797-1-ND - Cut Tape (CT) 445-5797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2C0G2A223J160AA |
Description | CAP CER 0.022UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2C0G2A223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.91700 | kr.39.17 |
| 50 | kr.3.04380 | kr.152.19 |
| 100 | kr.2.77500 | kr.277.50 |
| 500 | kr.2.48218 | kr.1,241.09 |
| 1.000 | kr.2.17952 | kr.2,179.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10503 | kr.4,210.06 |
| 4.000 | kr.2.00095 | kr.8,003.80 |
| 6.000 | kr.1.93737 | kr.11,624.22 |
| 10.000 | kr.1.87311 | kr.18,731.10 |
| 14.000 | kr.1.85513 | kr.25,971.82 |
| 20.000 | kr.1.84328 | kr.36,865.60 |
| 24.000 | kr.1.82890 | kr.43,893.60 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

