Upgrade
Similar


CGA5L3X8R1E155M160AB | |
|---|---|
DigiKey Part Number | 445-12989-2-ND - Tape & Reel (TR) 445-12989-1-ND - Cut Tape (CT) 445-12989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E155M160AB |
Description | CAP CER 1.5UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E155M160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X8R1E155K160AB | TDK | 31 | 445-12988-1-ND | kr.4.69000 | Upgrade |
| CGA5L1X8L1H155K160AC | TDK | 3.018 | 445-175269-1-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38149 | kr.2,762.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.02400 | kr.30.24 |
| 50 | kr.2.24680 | kr.112.34 |
| 100 | kr.2.00470 | kr.200.47 |
| 500 | kr.1.59172 | kr.795.86 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


