

CGA5L3X5R1H155K160AB | |
---|---|
DigiKey Part Number | 445-12879-2-ND - Tape & Reel (TR) 445-12879-1-ND - Cut Tape (CT) 445-12879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H155K160AB |
Description | CAP CER 1.5UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H155K160AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.05300 | kr.30.53 |
50 | kr.2.34120 | kr.117.06 |
100 | kr.2.12160 | kr.212.16 |
500 | kr.1.75180 | kr.875.90 |
1.000 | kr.1.63757 | kr.1,637.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.57434 | kr.3,148.68 |
4.000 | kr.1.49536 | kr.5,981.44 |
6.000 | kr.1.45580 | kr.8,734.80 |
10.000 | kr.1.41196 | kr.14,119.60 |
14.000 | kr.1.38632 | kr.19,408.48 |
20.000 | kr.1.36165 | kr.27,233.00 |
24.000 | kr.1.34997 | kr.32,399.28 |
48.000 | kr.1.31061 | kr.62,909.28 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |