

CGA5L2X8R1E105M160AA | |
|---|---|
DigiKey Part Number | 445-12990-2-ND - Tape & Reel (TR) 445-12990-1-ND - Cut Tape (CT) 445-12990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1E105M160AA |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1E105M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61900 | kr.16.19 |
| 50 | kr.1.20320 | kr.60.16 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.92774 | kr.463.87 |
| 1.000 | kr.0.79117 | kr.791.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73031 | kr.1,460.62 |
| 4.000 | kr.0.68379 | kr.2,735.16 |
| 6.000 | kr.0.65064 | kr.3,903.84 |
| 10.000 | kr.0.61726 | kr.6,172.60 |
| 14.000 | kr.0.60862 | kr.8,520.68 |
| 20.000 | kr.0.60666 | kr.12,133.20 |
| 24.000 | kr.0.59911 | kr.14,378.64 |
| 48.000 | kr.0.59587 | kr.28,601.76 |
| 50.000 | kr.0.59564 | kr.29,782.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

