

CGA5L2X7R1H684M160AA | |
|---|---|
DigiKey Part Number | 445-12927-2-ND - Tape & Reel (TR) 445-12927-1-ND - Cut Tape (CT) 445-12927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1H684M160AA |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1H684M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1H684K160AA | TDK | 24.684 | 445-5701-1-ND | kr.1.97000 | Upgrade |
| CGA5L2X7R2A684K160AA | TDK | 2.938 | 445-12899-1-ND | kr.3.30000 | Upgrade |
| CGA5L3X8R1H684K160AB | TDK | 4.302 | 445-12998-1-ND | kr.4.69000 | Upgrade |
| CGA5L3X8R1H684M160AB | TDK | 4.854 | 445-12999-1-ND | kr.4.69000 | Upgrade |
| GCM31MR71H684KA55L | Murata Electronics | 6.659 | 490-12662-1-ND | kr.4.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47934 | kr.958.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.84440 | kr.42.22 |
| 100 | kr.0.74050 | kr.74.05 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

