

CGA5L2NP01H683J160AA | |
|---|---|
DigiKey Part Number | 445-12838-2-ND - Tape & Reel (TR) 445-12838-1-ND - Cut Tape (CT) 445-12838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2NP01H683J160AA |
Description | CAP CER 0.068UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2NP01H683J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2C0G1H683J160AA | TDK | 3.456 | 445-6983-1-ND | kr.4.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21773 | kr.2,435.46 |
| 4.000 | kr.1.15226 | kr.4,609.04 |
| 6.000 | kr.1.11947 | kr.6,716.82 |
| 10.000 | kr.1.08313 | kr.10,831.30 |
| 14.000 | kr.1.06187 | kr.14,866.18 |
| 20.000 | kr.1.04143 | kr.20,828.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

