0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H3X7R2E223M115AA

DigiKey Part Number
445-12907-2-ND - Tape & Reel (TR)
445-12907-1-ND - Cut Tape (CT)
445-12907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3X7R2E223M115AA
Description
CAP CER 0.022UF 250V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3X7R2E223M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H3X7R2E223K115AATDK3.070445-5847-1-NDkr.2.22000Upgrade
CGA5K4X7R2J223K130AATDK19.127445-5860-1-NDkr.2.03000Upgrade
CGA5K4X7R2J223M130AATDK15445-12933-1-NDkr.2.03000Upgrade
CGA5H1X7T2J223K115ACTDK313445-6997-1-NDkr.4.25000Similar
CGA5H1X7T2J223M115ACTDK0445-12964-1-NDkr.4.56000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55475kr.1,109.50
4.000kr.0.51795kr.2,071.80
6.000kr.0.49953kr.2,997.18
10.000kr.0.47911kr.4,791.10
14.000kr.0.46717kr.6,540.38
20.000kr.0.45569kr.9,113.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500