CGA5H2X8R1E684K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 4.802
Unit Price: kr.4.48000
Datasheet
CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5H2X8R1E684K115AA

DigiKey Part Number
445-5913-2-ND - Tape & Reel (TR)
445-5913-1-ND - Cut Tape (CT)
445-5913-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA5H2X8R1E684K115AA
Description
CAP CER 0.68UF 25V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X8R1E684K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.61900kr.16.19
50kr.1.20320kr.60.16
100kr.1.07460kr.107.46
500kr.0.85798kr.428.99
1.000kr.0.79117kr.791.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.75088kr.1,501.76
4.000kr.0.70474kr.2,818.96
6.000kr.0.68163kr.4,089.78
10.000kr.0.65603kr.6,560.30
14.000kr.0.64106kr.8,974.84
20.000kr.0.62666kr.12,533.20
24.000kr.0.61983kr.14,875.92
48.000kr.0.59686kr.28,649.28
50.000kr.0.59564kr.29,782.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250