

CGA4J3X8R1C105M125AB | |
|---|---|
DigiKey Part Number | 445-12813-2-ND - Tape & Reel (TR) 445-12813-1-ND - Cut Tape (CT) 445-12813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1C105M125AB |
Description | CAP CER 1UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1C105M125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E105K125AC | TDK | 466 | 445-174825-1-ND | kr.2.41000 | Upgrade |
| CGA4J1X8R1E105M125AC | TDK | 1.914 | 445-175239-1-ND | kr.2.41000 | Upgrade |
| CGA4J3X8R1C105K125AB | TDK | 600.141 | 445-12812-1-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66054 | kr.1,321.08 |
| 4.000 | kr.0.61866 | kr.2,474.64 |
| 6.000 | kr.0.59768 | kr.3,586.08 |
| 10.000 | kr.0.57444 | kr.5,744.40 |
| 14.000 | kr.0.56086 | kr.7,852.04 |
| 20.000 | kr.0.54780 | kr.10,956.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

