C2012X6S1C226M125DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1C475K125DB

DigiKey Part Number
445-CGA4J3X7R1C475K125DBTR-ND - Tape & Reel (TR)
445-CGA4J3X7R1C475K125DBCT-ND - Cut Tape (CT)
445-CGA4J3X7R1C475K125DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1C475K125DB
Description
AUTOMOTIVE GRADE,0805,X7R,16V,4.
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20300kr.12.03
50kr.0.87680kr.43.84
100kr.0.77820kr.77.82
500kr.0.61108kr.305.54
1.000kr.0.55955kr.559.55
2.500kr.0.50524kr.1,263.10
5.000kr.0.47251kr.2,362.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45449kr.4,544.90
20.000kr.0.43189kr.8,637.80
30.000kr.0.42056kr.12,616.80
50.000kr.0.40801kr.20,400.50
70.000kr.0.40067kr.28,046.90
100.000kr.0.39361kr.39,361.00
120.000kr.0.39027kr.46,832.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250