0.022 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J2X8R2A223M125AA

DigiKey Part Number
445-12803-2-ND - Tape & Reel (TR)
445-12803-1-ND - Cut Tape (CT)
445-12803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R2A223M125AA
Description
CAP CER 0.022UF 100V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R2A223M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59460kr.29.73
100kr.0.52310kr.52.31
500kr.0.40132kr.200.66
1.000kr.0.36392kr.363.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.32366kr.647.32
4.000kr.0.29911kr.1,196.44
6.000kr.0.28680kr.1,720.80
10.000kr.0.27318kr.2,731.80
14.000kr.0.26523kr.3,713.22
20.000kr.0.25757kr.5,151.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500