0.068 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J2X8R1H683M125AA

DigiKey Part Number
445-12820-2-ND - Tape & Reel (TR)
445-12820-1-ND - Cut Tape (CT)
445-12820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R1H683M125AA
Description
CAP CER 0.068UF 50V X8R 0805
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R1H683M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X8R1H683K125AATDK106445-5908-1-NDkr.1.46000Upgrade
CGA4J3X8R2A683K125ABTDK8.132445-12808-1-NDkr.1.78000Upgrade
CGA4J3X8R2A683M125ABTDK1.950445-12809-1-NDkr.1.78000Upgrade
GCM21BR91H683KA37LMurata Electronics2.485490-GCM21BR91H683KA37LCT-NDkr.1.52000Direct
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.80500kr.8.05
100kr.0.50780kr.50.78
1.000kr.0.35352kr.353.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.31180kr.623.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750