

CGA4J2X8R1H104M125AD | |
|---|---|
DigiKey Part Number | 445-9965-2-ND - Tape & Reel (TR) 445-9965-1-ND - Cut Tape (CT) 445-9965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H104M125AD |
Description | CAP CER 0.1UF 50V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H104M125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44659 | kr.893.18 |
| 4.000 | kr.0.41529 | kr.1,661.16 |
| 6.000 | kr.0.39962 | kr.2,397.72 |
| 10.000 | kr.0.38225 | kr.3,822.50 |
| 14.000 | kr.0.37210 | kr.5,209.40 |
| 20.000 | kr.0.36234 | kr.7,246.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

