

CGA4J2X7R1H224K125AD | |
|---|---|
DigiKey Part Number | 445-9931-2-ND - Tape & Reel (TR) 445-9931-1-ND - Cut Tape (CT) 445-9931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H224K125AD |
Description | CAP CER 0.22UF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H224K125AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.63398 | kr.316.99 |
| 1.000 | kr.0.53690 | kr.536.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50576 | kr.1,011.52 |
| 4.000 | kr.0.47133 | kr.1,885.32 |
| 6.000 | kr.0.45408 | kr.2,724.48 |
| 10.000 | kr.0.41105 | kr.4,110.50 |
| 14.000 | kr.0.40626 | kr.5,687.64 |
| 20.000 | kr.0.40483 | kr.8,096.60 |
| 24.000 | kr.0.40083 | kr.9,619.92 |
| 48.000 | kr.0.39085 | kr.18,760.80 |
| 50.000 | kr.0.38993 | kr.19,496.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

