

CGA4J2X7R1C684M125AA | |
|---|---|
DigiKey Part Number | 445-12731-2-ND - Tape & Reel (TR) 445-12731-1-ND - Cut Tape (CT) 445-12731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C684M125AA |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C684M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46080 | kr.23.04 |
| 100 | kr.0.40320 | kr.40.32 |
| 500 | kr.0.30580 | kr.152.90 |
| 1.000 | kr.0.27590 | kr.275.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.25635 | kr.512.70 |
| 4.000 | kr.0.23576 | kr.943.04 |
| 6.000 | kr.0.22544 | kr.1,352.64 |
| 10.000 | kr.0.21402 | kr.2,140.20 |
| 14.000 | kr.0.20735 | kr.2,902.90 |
| 20.000 | kr.0.20093 | kr.4,018.60 |
| 24.000 | kr.0.19789 | kr.4,749.36 |
| 48.000 | kr.0.18765 | kr.9,007.20 |
| 50.000 | kr.0.18710 | kr.9,355.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

