Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA4J2X5R1H154M125AA | |
|---|---|
DigiKey Part Number | 445-12692-2-ND - Tape & Reel (TR) 445-12692-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1H154M125AA |
Description | CAP CER 0.15UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1H154M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H154K125AA | TDK | 10.098 | 445-5682-1-ND | kr.1.33000 | Upgrade |
| CGA4J2X7R1H154M125AA | TDK | 2.978 | 445-12770-1-ND | kr.1.33000 | Upgrade |
| CGA4J3X8R1H154K125AB | TDK | 0 | 445-12822-1-ND | kr.2.16000 | Upgrade |
| CGA4J3X8R1H154M125AB | TDK | 508 | 445-12823-1-ND | kr.2.16000 | Upgrade |
| AC0805KKX7R9BB154 | YAGEO | 5.340 | 13-AC0805KKX7R9BB154CT-ND | kr.1.59000 | Upgrade |





