CGA4J2X5R1H154M125AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 10.098
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 2.978
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 508
Unit Price: kr.2.16000
Datasheet

Upgrade


YAGEO
In Stock: 5.340
Unit Price: kr.1.59000
Datasheet

Upgrade


KEMET
In Stock: 5.525
Unit Price: kr.3.42000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.13804
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1H154M125AA

DigiKey Part Number
445-12692-2-ND - Tape & Reel (TR)
445-12692-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA4J2X5R1H154M125AA
Description
CAP CER 0.15UF 50V X5R 0805
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1H154M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H154K125AATDK10.098445-5682-1-NDkr.1.33000Upgrade
CGA4J2X7R1H154M125AATDK2.978445-12770-1-NDkr.1.33000Upgrade
CGA4J3X8R1H154K125ABTDK0445-12822-1-NDkr.2.16000Upgrade
CGA4J3X8R1H154M125ABTDK508445-12823-1-NDkr.2.16000Upgrade
AC0805KKX7R9BB154YAGEO5.34013-AC0805KKX7R9BB154CT-NDkr.1.59000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes