1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1E105M125AA

DigiKey Part Number
445-12670-2-ND - Tape & Reel (TR)
445-12670-1-ND - Cut Tape (CT)
445-12670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1E105M125AA
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1E105M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1E105M125ABTDK3.924445-12758-1-NDkr.0.56000Direct
CGA4J1X8R1E105K125ACTDK666445-174825-1-NDkr.1.25000Upgrade
CGA4J1X8R1E105K125AETDK45.388445-174807-1-NDkr.1.64000Upgrade
CGA4J1X8R1E105M125ACTDK1.914445-175239-1-NDkr.1.25000Upgrade
CGA4J2X5R1E105K125AATDK3.950445-12669-1-NDkr.0.66000Upgrade
In-Stock: 1.635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.48820kr.24.41
100kr.0.42800kr.42.80
500kr.0.32550kr.162.75
1.000kr.0.29399kr.293.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.25699kr.513.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000