

CGA4J2X5R1E105M125AA | |
|---|---|
DigiKey Part Number | 445-12670-2-ND - Tape & Reel (TR) 445-12670-1-ND - Cut Tape (CT) 445-12670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1E105M125AA |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1E105M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1E105M125AB | TDK | 3.924 | 445-12758-1-ND | kr.1.08000 | Direct |
| CGA4J1X8R1E105K125AC | TDK | 466 | 445-174825-1-ND | kr.2.41000 | Upgrade |
| CGA4J1X8R1E105K125AE | TDK | 45.388 | 445-174807-1-ND | kr.3.17000 | Upgrade |
| CGA4J1X8R1E105M125AC | TDK | 1.914 | 445-175239-1-ND | kr.2.41000 | Upgrade |
| CGA4J2X5R1E105K125AA | TDK | 3.950 | 445-12669-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.48820 | kr.24.41 |
| 100 | kr.0.42800 | kr.42.80 |
| 500 | kr.0.32550 | kr.162.75 |
| 1.000 | kr.0.29399 | kr.293.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.25699 | kr.513.98 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

