1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1H105K125AC

DigiKey Part Number
445-CGA4J1X8L1H105K125ACTR-ND - Tape & Reel (TR)
445-CGA4J1X8L1H105K125ACCT-ND - Cut Tape (CT)
445-CGA4J1X8L1H105K125ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1H105K125AC
Description
CAP CER 1UF 50V X8L 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1H105K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14630kr.114.63
500kr.0.91638kr.458.19
1.000kr.0.84538kr.845.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76451kr.1,529.02
4.000kr.0.71786kr.2,871.44
6.000kr.0.69452kr.4,167.12
10.000kr.0.66863kr.6,686.30
14.000kr.0.65350kr.9,149.00
20.000kr.0.63895kr.12,779.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250