
CGA4C4C0G2W221J060AE | |
|---|---|
DigiKey Part Number | 445-175682-2-ND - Tape & Reel (TR) 445-175682-1-ND - Cut Tape (CT) 445-175682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W221J060AE |
Description | CAP CER 220PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W221J060AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33122 | kr.1,324.88 |
| 8.000 | kr.0.30942 | kr.2,475.36 |
| 12.000 | kr.0.29851 | kr.3,582.12 |
| 20.000 | kr.0.28642 | kr.5,728.40 |
| 28.000 | kr.0.27935 | kr.7,821.80 |
| 40.000 | kr.0.27256 | kr.10,902.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

