
CGA4C4C0G2W221J060AE | |
---|---|
DigiKey Part Number | 445-175682-2-ND - Tape & Reel (TR) 445-175682-1-ND - Cut Tape (CT) 445-175682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W221J060AE |
Description | CAP CER 220PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W221J060AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.87000 | kr.8.70 |
50 | kr.0.62600 | kr.31.30 |
100 | kr.0.55040 | kr.55.04 |
500 | kr.0.42470 | kr.212.35 |
1.000 | kr.0.38592 | kr.385.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.30787 | kr.1,231.48 |
8.000 | kr.0.29169 | kr.2,333.52 |
12.000 | kr.0.28028 | kr.3,363.36 |
20.000 | kr.0.27873 | kr.5,574.60 |
28.000 | kr.0.26786 | kr.7,500.08 |
40.000 | kr.0.26697 | kr.10,678.80 |
48.000 | kr.0.26654 | kr.12,793.92 |
96.000 | kr.0.26094 | kr.25,050.24 |
100.000 | kr.0.26036 | kr.26,036.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |