CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0603 (1608 Metric)

CGA3E3X7S2A104M080AB

DigiKey Part Number
445-12576-2-ND - Tape & Reel (TR)
445-12576-1-ND - Cut Tape (CT)
445-12576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A104M080AB
Description
CAP CER 0.1UF 100V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A104M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55000kr.5.50
50kr.0.38920kr.19.46
100kr.0.33860kr.33.86
500kr.0.25460kr.127.30
1.000kr.0.22874kr.228.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16576kr.663.04
8.000kr.0.15731kr.1,258.48
12.000kr.0.15645kr.1,877.40
20.000kr.0.15548kr.3,109.60
28.000kr.0.15489kr.4,336.92
40.000kr.0.15432kr.6,172.80
48.000kr.0.15240kr.7,315.20
96.000kr.0.14513kr.13,932.48
100.000kr.0.14474kr.14,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000