CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1H474K080DB

DigiKey Part Number
445-CGA3E3X7R1H474K080DBTR-ND - Tape & Reel (TR)
445-CGA3E3X7R1H474K080DBCT-ND - Cut Tape (CT)
445-CGA3E3X7R1H474K080DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1H474K080DB
Description
AUTOMOTIVE GRADE,0603,X7R,50V,0.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64260kr.32.13
100kr.0.56640kr.56.64
500kr.0.43750kr.218.75
1.000kr.0.39782kr.397.82
2.500kr.0.35594kr.889.85
5.000kr.0.33073kr.1,653.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31619kr.3,161.90
20.000kr.0.29879kr.5,975.80
30.000kr.0.29007kr.8,702.10
50.000kr.0.28041kr.14,020.50
70.000kr.0.27476kr.19,233.20
100.000kr.0.26933kr.26,933.00
120.000kr.0.26675kr.32,010.00
240.000kr.0.25808kr.61,939.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500