

CGA3E2X8R1H102K080AA | |
|---|---|
DigiKey Part Number | 445-5886-2-ND - Tape & Reel (TR) 445-5886-1-ND - Cut Tape (CT) 445-5886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H102K080AA |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H102K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29680 | kr.14.84 |
| 100 | kr.0.25680 | kr.25.68 |
| 500 | kr.0.19008 | kr.95.04 |
| 1.000 | kr.0.16953 | kr.169.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13484 | kr.539.36 |
| 8.000 | kr.0.12379 | kr.990.32 |
| 12.000 | kr.0.11825 | kr.1,419.00 |
| 20.000 | kr.0.11213 | kr.2,242.60 |
| 28.000 | kr.0.10855 | kr.3,039.40 |
| 40.000 | kr.0.10510 | kr.4,204.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


