1000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H102K080AA

DigiKey Part Number
445-12511-2-ND - Tape & Reel (TR)
445-12511-1-ND - Cut Tape (CT)
445-12511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H102K080AA
Description
CAP CER 1000PF 50V X5R 0603
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H102K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X7R1H102K080AATDK436.013445-5659-1-NDkr.0.63000Direct
CGA3E2X7R2A102K080AATDK35.140445-5806-1-NDkr.0.63000Upgrade
CGA3E2X8R1H102K080AATDK27.395445-5886-1-NDkr.0.76000Upgrade
CGA3E2X8R2A102K080AATDK36.330445-5897-1-NDkr.0.82000Upgrade
CGA3E2C0G1H102J080AATDK49.609445-5652-1-NDkr.1.08000Similar
In-Stock: 19.967
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10556kr.422.24
8.000kr.0.09641kr.771.28
12.000kr.0.09183kr.1,101.96
20.000kr.0.08676kr.1,735.20
28.000kr.0.08380kr.2,346.40
40.000kr.0.08095kr.3,238.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750