
CGA3E1C0G2A332J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E1C0G2A332J080AETR-ND - Tape & Reel (TR) 445-CGA3E1C0G2A332J080AECT-ND - Cut Tape (CT) 445-CGA3E1C0G2A332J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1C0G2A332J080AE |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1C0G2A332J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| 50 | kr.0.78740 | kr.39.37 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.54270 | kr.271.35 |
| 1.000 | kr.0.49534 | kr.495.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41218 | kr.1,648.72 |
| 8.000 | kr.0.38656 | kr.3,092.48 |
| 12.000 | kr.0.37373 | kr.4,484.76 |
| 20.000 | kr.0.35952 | kr.7,190.40 |
| 28.000 | kr.0.35121 | kr.9,833.88 |
| 40.000 | kr.0.34321 | kr.13,728.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

