
CGA3E2C0G2A102J080AE | |
|---|---|
DigiKey Part Number | 445-175664-2-ND - Tape & Reel (TR) 445-175664-1-ND - Cut Tape (CT) 445-175664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A102J080AE |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A102J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61440 | kr.30.72 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.41702 | kr.208.51 |
| 1.000 | kr.0.37875 | kr.378.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32791 | kr.1,311.64 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.28696 | kr.3,443.52 |
| 20.000 | kr.0.28333 | kr.5,666.60 |
| 28.000 | kr.0.27448 | kr.7,685.44 |
| 40.000 | kr.0.26953 | kr.10,781.20 |
| 48.000 | kr.0.26633 | kr.12,783.84 |
| 96.000 | kr.0.25554 | kr.24,531.84 |
| 100.000 | kr.0.25496 | kr.25,496.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

