CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1C474K080DC

DigiKey Part Number
445-CGA3E1X7R1C474K080DCTR-ND - Tape & Reel (TR)
445-CGA3E1X7R1C474K080DCCT-ND - Cut Tape (CT)
445-CGA3E1X7R1C474K080DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1C474K080DC
Description
AUTOMOTIVE GRADE,0603,X7R,16V,0.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46100kr.4.61
50kr.0.32000kr.16.00
100kr.0.27780kr.27.78
500kr.0.20672kr.103.36
1.000kr.0.18490kr.184.90
2.500kr.0.16190kr.404.75
5.000kr.0.14807kr.740.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13944kr.1,394.40
20.000kr.0.12991kr.2,598.20
30.000kr.0.12513kr.3,753.90
50.000kr.0.11984kr.5,992.00
70.000kr.0.11675kr.8,172.50
100.000kr.0.11378kr.11,378.00
120.000kr.0.11237kr.13,484.40
240.000kr.0.10763kr.25,831.20
250.000kr.0.10738kr.26,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750