
CGA3E1X7R1C474K080DC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7R1C474K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7R1C474K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7R1C474K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C474K080DC |
Description | AUTOMOTIVE GRADE,0603,X7R,16V,0. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46100 | kr.4.61 |
| 50 | kr.0.32000 | kr.16.00 |
| 100 | kr.0.27780 | kr.27.78 |
| 500 | kr.0.20672 | kr.103.36 |
| 1.000 | kr.0.18490 | kr.184.90 |
| 2.500 | kr.0.16190 | kr.404.75 |
| 5.000 | kr.0.14807 | kr.740.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13944 | kr.1,394.40 |
| 20.000 | kr.0.12991 | kr.2,598.20 |
| 30.000 | kr.0.12513 | kr.3,753.90 |
| 50.000 | kr.0.11984 | kr.5,992.00 |
| 70.000 | kr.0.11675 | kr.8,172.50 |
| 100.000 | kr.0.11378 | kr.11,378.00 |
| 120.000 | kr.0.11237 | kr.13,484.40 |
| 240.000 | kr.0.10763 | kr.25,831.20 |
| 250.000 | kr.0.10738 | kr.26,845.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

