
CGA2B3X7R1H104K050EE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1H104K050EETR-ND - Tape & Reel (TR) 445-CGA2B3X7R1H104K050EECT-ND - Cut Tape (CT) 445-CGA2B3X7R1H104K050EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104K050EE |
Description | AUTOMOTIVE GRADE SOFT TERM,0402, |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.38230 | kr.38.23 |
| 500 | kr.0.28936 | kr.144.68 |
| 1.000 | kr.0.26083 | kr.260.83 |
| 2.500 | kr.0.23072 | kr.576.80 |
| 5.000 | kr.0.21259 | kr.1,062.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.17596 | kr.8,798.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

