

CGA2B2X8R1H332M050BA | |
---|---|
DigiKey Part Number | 445-12310-2-ND - Tape & Reel (TR) 445-12310-1-ND - Cut Tape (CT) 445-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H332M050BA |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H332M050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.15222 | kr.1,522.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.51800 | kr.5.18 |
100 | kr.0.31490 | kr.31.49 |
1.000 | kr.0.21158 | kr.211.58 |
2.500 | kr.0.18601 | kr.465.03 |
5.000 | kr.0.17061 | kr.853.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.52500 | kr.5.25 |
100 | kr.0.32130 | kr.32.13 |
1.000 | kr.0.21581 | kr.215.81 |
2.500 | kr.0.18972 | kr.474.30 |
5.000 | kr.0.17403 | kr.870.15 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |