CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)

CGA2B2X8R1H221M050BA

DigiKey Part Number
445-12309-2-ND - Tape & Reel (TR)
445-12309-1-ND - Cut Tape (CT)
445-12309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H221M050BA
Description
CAP CER 220PF 50V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H221M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46100kr.4.61
50kr.0.32000kr.16.00
100kr.0.27780kr.27.78
500kr.0.20672kr.103.36
1.000kr.0.18490kr.184.90
2.500kr.0.16190kr.404.75
5.000kr.0.14807kr.740.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13944kr.1,394.40
20.000kr.0.12991kr.2,598.20
30.000kr.0.12513kr.3,753.90
50.000kr.0.11984kr.5,992.00
70.000kr.0.11675kr.8,172.50
100.000kr.0.11378kr.11,378.00
120.000kr.0.11237kr.13,484.40
240.000kr.0.10763kr.25,831.20
250.000kr.0.10738kr.26,845.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750