Upgrade
Upgrade

CGA2B2X8R1H102M050BE | |
|---|---|
DigiKey Part Number | CGA2B2X8R1H102M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H102M050BE |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H102M050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R2A102K050BE | TDK | 10.881 | 445-181687-1-ND | kr.1.78000 | Upgrade |
| CGA2B2X8R2A102M050BE | TDK | 0 | CGA2B2X8R2A102M050BE-ND | kr.0.34516 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21098 | kr.2,109.80 |
| Unit Price without VAT: | kr.0.21098 |
|---|---|
| Unit Price with VAT: | kr.0.26373 |


