

CGA1A2X7R1E222M030BA | |
|---|---|
DigiKey Part Number | 445-12094-2-ND - Tape & Reel (TR) 445-12094-1-ND - Cut Tape (CT) 445-12094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E222M030BA |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E222M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03159 | kr.473.85 |
| 30.000 | kr.0.02984 | kr.895.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.32900 | kr.3.29 |
| 50 | kr.0.22840 | kr.11.42 |
| 100 | kr.0.19610 | kr.19.61 |
| 500 | kr.0.12280 | kr.61.40 |
| 1.000 | kr.0.09552 | kr.95.52 |
| 2.500 | kr.0.08878 | kr.221.95 |
| 5.000 | kr.0.08419 | kr.420.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 50 | kr.0.22660 | kr.11.33 |
| 100 | kr.0.19460 | kr.19.46 |
| 500 | kr.0.12186 | kr.60.93 |
| 1.000 | kr.0.09478 | kr.94.78 |
| 2.500 | kr.0.08809 | kr.220.22 |
| 5.000 | kr.0.08353 | kr.417.65 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

