
CGA1A1X7T0G224M030BC | |
|---|---|
DigiKey Part Number | 445-CGA1A1X7T0G224M030BCTR-ND - Tape & Reel (TR) 445-CGA1A1X7T0G224M030BCCT-ND - Cut Tape (CT) 445-CGA1A1X7T0G224M030BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A1X7T0G224M030BC |
Description | AUTOMOTIVE GRADE,MLCC,0201,X7T,4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13890 | kr.13.89 |
| 500 | kr.0.09996 | kr.49.98 |
| 1.000 | kr.0.08800 | kr.88.00 |
| 2.500 | kr.0.07542 | kr.188.55 |
| 5.000 | kr.0.06785 | kr.339.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05969 | kr.895.35 |
| 30.000 | kr.0.05504 | kr.1,651.20 |
| 45.000 | kr.0.05442 | kr.2,448.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

