

| CEU4J2X7R1H683K125AE | |
|---|---|
| DigiKey Part Number | 445-7860-2-ND - Tape & Reel (TR) 445-7860-1-ND - Cut Tape (CT) 445-7860-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CEU4J2X7R1H683K125AE | 
| Description | CAP CER 0.068UF 50V X7R 0805 | 
| Customer Reference | |
| Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CEU4J2X7R1H683K125AE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.059" (1.50mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.46600 | kr.14.66 | 
| 50 | kr.1.08160 | kr.54.08 | 
| 100 | kr.0.96380 | kr.96.38 | 
| 500 | kr.0.76544 | kr.382.72 | 
| 1.000 | kr.0.70413 | kr.704.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.66679 | kr.1,333.58 | 
| 4.000 | kr.0.62451 | kr.2,498.04 | 
| 6.000 | kr.0.60334 | kr.3,620.04 | 
| 10.000 | kr.0.57988 | kr.5,798.80 | 
| 14.000 | kr.0.56617 | kr.7,926.38 | 
| 20.000 | kr.0.55298 | kr.11,059.60 | 
| 24.000 | kr.0.54673 | kr.13,121.52 | 
| 48.000 | kr.0.52568 | kr.25,232.64 | 
| 50.000 | kr.0.52456 | kr.26,228.00 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark