
CAA573C0G3A993J640LH | |
|---|---|
DigiKey Part Number | 445-CAA573C0G3A993J640LHTR-ND - Tape & Reel (TR) 445-CAA573C0G3A993J640LHCT-ND - Cut Tape (CT) 445-CAA573C0G3A993J640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573C0G3A993J640LH |
Description | CAP CER 0.099UF 1KV C0G NP0 SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.099 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA573C0G3A993J640LH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.331" L x 0.240" W (8.40mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 |
| 10 | kr.52.07000 | kr.520.70 |
| 50 | kr.45.61540 | kr.2,280.77 |
| 100 | kr.44.06400 | kr.4,406.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.41.42655 | kr.16,570.62 |
| 800 | kr.40.28744 | kr.32,229.95 |
| 1.200 | kr.39.71691 | kr.47,660.29 |
| Unit Price without VAT: | kr.68.22000 |
|---|---|
| Unit Price with VAT: | kr.85.27500 |


