Upgrade
Similar
Upgrade
Upgrade


C5750X7S3A223M160KA | |
|---|---|
DigiKey Part Number | 445-13411-2-ND - Tape & Reel (TR) 445-13411-1-ND - Cut Tape (CT) 445-13411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3A223M160KA |
Description | CAP CER 0.022UF 1KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3A223M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7S3A223K160KA | TDK | 265 | 445-7873-1-ND | kr.16.61000 | Upgrade |
| C5750C0G3A223J280KC | TDK | 2.397 | 445-174785-1-ND | kr.21.37000 | Similar |
| 2220GC223KAT1A | KYOCERA AVX | 0 | 2220GC223KAT1A-ND | kr.7.88772 | Upgrade |
| C2220C223KGRACTU | KEMET | 2.777 | 399-C2220C223KGRACTUCT-ND | kr.14.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.38000 | kr.113.80 |
| 50 | kr.9.31720 | kr.465.86 |
| 100 | kr.8.67880 | kr.867.88 |
| 500 | kr.7.59964 | kr.3,799.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.05794 | kr.7,057.94 |
| 2.000 | kr.6.79065 | kr.13,581.30 |
| 3.000 | kr.6.65670 | kr.19,970.10 |
| 5.000 | kr.6.50826 | kr.32,541.30 |
| 7.000 | kr.6.42144 | kr.44,950.08 |
| 10.000 | kr.6.33795 | kr.63,379.50 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |



