

C5750X5R1A686M230KA | |
|---|---|
DigiKey Part Number | 445-1451-2-ND - Tape & Reel (TR) 445-1451-1-ND - Cut Tape (CT) 445-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X5R1A686M230KA |
Description | CAP CER 68UF 10V X5R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 10V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X5R1A686M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.11.77300 | kr.117.73 |
| 50 | kr.9.65080 | kr.482.54 |
| 100 | kr.8.99580 | kr.899.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.66252 | kr.3,831.26 |
| 1.000 | kr.7.32929 | kr.7,329.29 |
| 1.500 | kr.7.16234 | kr.10,743.51 |
| 2.500 | kr.6.97735 | kr.17,443.38 |
| 3.500 | kr.6.86912 | kr.24,041.92 |
| 5.000 | kr.6.76498 | kr.33,824.90 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |

