C4532X7R3D222M130KA | |
|---|---|
DigiKey Part Number | 445-13445-2-ND - Tape & Reel (TR) 445-13445-1-ND - Cut Tape (CT) 445-13445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222M130KA |
Description | CAP CER 2200PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.80300 | kr.28.03 |
| 50 | kr.2.14280 | kr.107.14 |
| 100 | kr.1.93860 | kr.193.86 |
| 500 | kr.1.59360 | kr.796.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51674 | kr.1,516.74 |
| 2.000 | kr.1.37427 | kr.2,748.54 |
| 3.000 | kr.1.35125 | kr.4,053.75 |
| 5.000 | kr.1.32748 | kr.6,637.40 |
| 7.000 | kr.1.28348 | kr.8,984.36 |
| 10.000 | kr.1.23974 | kr.12,397.40 |
| 12.000 | kr.1.23782 | kr.14,853.84 |
| 24.000 | kr.1.21821 | kr.29,237.04 |
| 25.000 | kr.1.21584 | kr.30,396.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

