

| C4532X7R2A225M230KA | |
|---|---|
| DigiKey Part Number | 445-1439-2-ND - Tape & Reel (TR) 445-1439-1-ND - Cut Tape (CT) 445-1439-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C4532X7R2A225M230KA | 
| Description | CAP CER 2.2UF 100V X7R 1812 | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C4532X7R2A225M230KA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.098" (2.50mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 | 
| 10 | kr.3.85300 | kr.38.53 | 
| 50 | kr.3.04380 | kr.152.19 | 
| 100 | kr.2.77500 | kr.277.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.28762 | kr.1,143.81 | 
| 1.000 | kr.2.01171 | kr.2,011.71 | 
| 1.500 | kr.1.96501 | kr.2,947.51 | 
| 2.500 | kr.1.91724 | kr.4,793.10 | 
| 3.500 | kr.1.89403 | kr.6,629.11 | 
| 5.000 | kr.1.87104 | kr.9,355.20 | 
| 6.000 | kr.1.86465 | kr.11,187.90 | 
| 12.000 | kr.1.85070 | kr.22,208.40 | 
| 12.500 | kr.1.85012 | kr.23,126.50 | 
| Unit Price without VAT: | kr.6.14000 | 
|---|---|
| Unit Price with VAT: | kr.7.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark