

C4532X7R2A225M230KA | |
|---|---|
DigiKey Part Number | 445-1439-2-ND - Tape & Reel (TR) 445-1439-1-ND - Cut Tape (CT) 445-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A225M230KA |
Description | CAP CER 2.2UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A225M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.85300 | kr.38.53 |
| 50 | kr.3.04380 | kr.152.19 |
| 100 | kr.2.77500 | kr.277.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28762 | kr.1,143.81 |
| 1.000 | kr.2.01171 | kr.2,011.71 |
| 1.500 | kr.1.96501 | kr.2,947.51 |
| 2.500 | kr.1.91724 | kr.4,793.10 |
| 3.500 | kr.1.89403 | kr.6,629.11 |
| 5.000 | kr.1.87104 | kr.9,355.20 |
| 6.000 | kr.1.86465 | kr.11,187.90 |
| 12.000 | kr.1.85070 | kr.22,208.40 |
| 12.500 | kr.1.85012 | kr.23,126.50 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

