

C4532X7R1C336M250KC | |
|---|---|
DigiKey Part Number | 445-3924-2-ND - Tape & Reel (TR) 445-3924-1-ND - Cut Tape (CT) 445-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1C336M250KC |
Description | CAP CER 33UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1C336M250KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8P1X7R1C336M250KC | TDK | 6.525 | 445-7912-1-ND | kr.9.89000 | Parametric Equivalent |
| GMC43X7R336M16NT | Cal-Chip Electronics, Inc. | 977 | 4713-GMC43X7R336M16NTCT-ND | kr.9.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.04800 | kr.60.48 |
| 50 | kr.4.79940 | kr.239.97 |
| 100 | kr.4.41260 | kr.441.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.65222 | kr.1,826.11 |
| 1.000 | kr.3.45593 | kr.3,455.93 |
| 1.500 | kr.3.35767 | kr.5,036.51 |
| 2.500 | kr.3.24872 | kr.8,121.80 |
| 3.500 | kr.3.18503 | kr.11,147.60 |
| 5.000 | kr.3.12378 | kr.15,618.90 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

