

C4532X5R1E106M250KA | |
|---|---|
DigiKey Part Number | 445-3926-2-ND - Tape & Reel (TR) 445-3926-1-ND - Cut Tape (CT) 445-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1E106M250KA |
Description | CAP CER 10UF 25V X5R 1812 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1E106M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1E106K250KA | TDK | 773 | 445-3925-1-ND | kr.7.48000 | Upgrade |
| C4532X7R1E106K250KA | TDK | 60.833 | 445-3920-1-ND | kr.7.48000 | Upgrade |
| C4532X7R1E106M250KA | TDK | 31.187 | 445-1445-1-ND | kr.7.48000 | Upgrade |
| 18123D106MAT2A | KYOCERA AVX | 464 | 478-KGM43JR51E106MVCT-ND | kr.8.69000 | Direct |
| 18123D106KAT2A | KYOCERA AVX | 8.744 | 478-KGM43JR51E106KVCT-ND | kr.8.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.81800 | kr.48.18 |
| 50 | kr.3.77620 | kr.188.81 |
| 100 | kr.3.45470 | kr.345.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.82866 | kr.1,414.33 |
| 1.000 | kr.2.66565 | kr.2,665.65 |
| 1.500 | kr.2.58401 | kr.3,876.02 |
| 2.500 | kr.2.49352 | kr.6,233.80 |
| 3.500 | kr.2.44063 | kr.8,542.20 |
| 5.000 | kr.2.38975 | kr.11,948.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

