

C4532X5R0J476M250KA | |
|---|---|
DigiKey Part Number | 445-3929-2-ND - Tape & Reel (TR) 445-3929-1-ND - Cut Tape (CT) 445-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R0J476M250KA |
Description | CAP CER 47UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R0J476M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1A476M280KA | TDK | 25.839 | 445-1440-1-ND | kr.1.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.13700 | kr.61.37 |
| 50 | kr.4.87160 | kr.243.58 |
| 100 | kr.4.48110 | kr.448.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.71130 | kr.1,855.65 |
| 1.000 | kr.3.51280 | kr.3,512.80 |
| 1.500 | kr.3.41337 | kr.5,120.06 |
| 2.500 | kr.3.30319 | kr.8,257.98 |
| 3.500 | kr.3.23878 | kr.11,335.73 |
| 5.000 | kr.3.17678 | kr.15,883.90 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

