C4532NP02A104J320KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 3.478
Unit Price: kr.9.66000
Datasheet

Direct


TDK Corporation
In Stock: 1.272
Unit Price: kr.13.89000

Upgrade


TDK Corporation
In Stock: 10.113
Unit Price: kr.12.99000
Datasheet

Direct


KEMET
In Stock: 3.132
Unit Price: kr.11.07000
Datasheet
C Series 1812(4532 Metric) 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 1812(4532 Metric) 32

C4532NP02A104J320KA

DigiKey Part Number
445-13428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C4532NP02A104J320KA
Description
CAP CER 0.1UF 100V NP0 1812
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532NP02A104J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes