

C4532JB2E224K230KA | |
|---|---|
DigiKey Part Number | 445-11963-2-ND - Tape & Reel (TR) 445-11963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB2E224K230KA |
Description | CAP CER 0.22UF 250V JB 1812 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2E224K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E224K230KA | TDK | 5.466 | 445-2298-1-ND | kr.4.69000 | Similar |
| C4532X7T2J224K200KC | TDK | 27.331 | 445-7773-1-ND | kr.7.73000 | Similar |
| QMK432BJ224KM-T | Taiyo Yuden | 490 | 587-QMK432BJ224KM-TCT-ND | kr.7.42000 | Direct |
| 1812J2500224JXT | Knowles Syfer | 0 | 1812J2500224JXT-ND | kr.8.78902 | Similar |
| 1812J2500224KXT | Knowles Syfer | 0 | 1812J2500224KXT-ND | kr.8.78902 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.13800 | kr.31.38 |
| 100 | kr.2.18670 | kr.218.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.77838 | kr.889.19 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

