

C4532C0G3F121K160KA | |
|---|---|
DigiKey Part Number | 445-2377-2-ND - Tape & Reel (TR) 445-2377-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F121K160KA |
Description | CAP CER 120PF 3KV C0G 1812 |
Customer Reference | |
Detailed Description | 120 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F121K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21800 | kr.42.18 |
| 50 | kr.3.28580 | kr.164.29 |
| 100 | kr.2.99840 | kr.299.84 |
| 500 | kr.2.51366 | kr.1,256.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.36371 | kr.2,363.71 |
| 2.000 | kr.2.24032 | kr.4,480.64 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

